PDP SEO Portlet

PMC-24V100W1AA

AC/DC Power Supply Single-OUT 24V 4.17A 100W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMC-24V100W1AA
Secondary Manufacturer Part#: PMC-24V100W1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMC-24V100W1AA is a PCM series, single phase, enclosed panel mount power supply. The lightweight full aluminium body design, which can withstand shock and vibration according to IEC 60068-2-6. The PMC series also offers overvoltage and overload protection. Using a wide input voltage range design, it is compatible worldwide. The input also includes DC operating voltage from 125-375VDC.

  • Universal input voltage range from 85-264VAC (125-375VDC)
  • Nominal output voltage of 24V
  • 4.17A rated output current
  • Input frequency range from 47-63Hz
  • Input current < 2A at 115VAC, < 1.1A at 230VAC
  • Efficiency at 100% load > 86% at 115Vac & 230Vac
  • Highly dependable minimum hold-up time
  • Terminal block connector type
  • Dimension (L x W x H) is 158 x 97 x 38mm
  • Wide temperature range from -10°C to +70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: