PMC-24V035W1AJ
AC/DC Power Supply Single-OUT 24V 1.46A 35W
- RoHS 10 Compliant
- Tariff Charges
The new PMC series power supplies are the latest offering from Delta Electronics, the world's largest power supply manufacturer. The product offers a nominal output voltage of 24V. a wide temperature range from -20'C to 4.75C and a minimum holdup time of 20ms. The state-of-the-art design is made to withstand harsh industrial environments. The rugged, ultra-compact case material is shock and vibration resistant according to IEC 60068-2. The power supply provides overvoltage. overload and thermal protection. The wide Input voltage ranges from 85 to 264VAC (1 phase) and 320 - 575VAC (3 phase), and the multiple output terminals are for fast wiring and easy installation.
- Easy wiring
- Overload protection
- Thermal protection
- Expected life time: 10 years
- RoHS compliant
- Power boost 150% for 3 seconds
- Compact design for easy handling
- Overvollage protection
- Redundancy: Yes (with external oring diode)
- Warranty: 3 years tORP). 2 years (PMC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -10 to 70 °C | ||
| 1.46 A | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504406012 |