PDP SEO Portlet

PMC-24V035W1AA

AC/DC Power Supply Single-OUT 24V 1.46A 35W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMC-24V035W1AA
Secondary Manufacturer Part#: PMC-24V035W1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new PMC series power supplies are the latest offering from Delta Electronics, the world's largest power supply manufacturer. The product offers a nominal output voltage of 24V. a wide temperature range from -20'C to 4.75C and a minimum holdup time of 20ms. The state-of-the-art design is made to withstand harsh industrial environments. The rugged, ultra-compact case material is shock and vibration resistant according to IEC 60068-2. The power supply provides overvoltage. overload and thermal protection. The wide Input voltage ranges from 85 to 264VAC (1 phase) and 320 - 575VAC (3 phase), and the multiple output terminals are for fast wiring and easy installation.

  • Easy wiring
  • Overload protection
  • Thermal protection
  • Expected life time: 10 years
  • RoHS compliant
  • Power boost 150% for 3 seconds
  • Compact design for easy handling
  • Overvollage protection
  • Redundancy: Yes (with external oring diode)
  • Warranty: 3 years tORP). 2 years (PMC)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: