PDP SEO Portlet

PMC-12V150W1BA

AC/DC Enclosed Power Supply (PSU), Laboratory Equipment, LED Lighting & Renewable Energy

Manufacturer:Delta Group
Avnet Manufacturer Part #: PMC-12V150W1BA
Secondary Manufacturer Part#: PMC-12V150W1BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMC-12V150W1BA is a delta’s PMC series of panel mount power supply. It offers highly dependable minimum hold-up time. The state-of-the-art design is made to withstand harsh industrial environments. What makes the product stands out from the crowd is its lightweight full aluminium body design, which can withstand shock and vibration according to IEC60068-2. Using a wide input voltage range design, it is compatible worldwide. Best of all, this excellent design and quality does not come with a big price tag. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes building, machine, factory automation, test and measurements, LED lighting, renewable energy.

  • Input voltage range from 85 to 264VAC, rated output voltage is 12VDC
  • Rated output current is 12.50A, nominal output power is 150W
  • Typical efficiency at 100% load is 87% at 115VAC, 88% at 230VAC
  • Full Aluminium casing for light weight and corrosion resistant handling
  • High MTBF 700,000 hrs. as per telcordia SR-332
  • IP 20 compliant
  • Certified according to IEC/EN/UL 62368-1
  • Operating temperature range from -10°C to +70°C
  • Dimension (L x W x H) is 178 x 97 x 38mm

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-10 to 70 °C
12.5 A
12.5 A
150 W
12 V
12 Vdc
Laboratory Equipment, LED Lighting & Renewable Energy
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:20  
USD $:
200+
$44.77632
1000+
$43.095
2000+
$42.874
4000+
$42.653
8000+
$42.432