PDP SEO Portlet

PM24D12001NAFA

Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 30 W, 2 Outputs, Fixed, 12 VDC

Manufacturer:Delta Group
Avnet Manufacturer Part #: PM24D12001NAFA
Secondary Manufacturer Part#: PM24D12001NAFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM24 family is designed particularly for industrial applications where no PCB mounting is possible the module has to be mounted on a panel or din-rail. isolated 15W DC/DC converters with 1600VDC isolation. The DR24/PM24 family comes with a host of industry-standard features, such as over current protection, over voltage protection, over temperature protection and remote on/off. An optional heatsink is available for more extreme thermal requirements. All models have an ultra-wide 4:1 input voltage range (9V to 36V). With operating temperature of -40°C to +85°C, it is suitable for customers’ critical applications, such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical device and everywhere where space on the PCB is critical.

  • Efficiency up to 89%
  • Wide input range, 9 to 36V
  • Package Dimension:
    • Panel Mount:100 x 56 x 19.0mm
    • Din Rail: 118.6 x 67.1 x 23.5mm
  • Over voltage protection, hiccup mode
  • Over current protection, hiccup mode
  • Positive or Negative Remote ON/OFF
  • Without tantalum capacitor inside module
  • Operating Temperature range - 40°C to +85°C
  • Input to Output Isolation: 1600VDC
  • RoHS Compliant
  • 3 Years Product Warranty
  • Heat-sink is option
  • EN 50155 Certified for built-in module
  • UL 60950-1 & CSA C22.2 No.60950-1-07
  • CE Marked

Technical Attributes

Find Similar Parts

Description Value
Fixed
Open Frame
4:1
36 V
9 V
24 V
1.6 kV
2
-40 to 85 °C
1.25 A
1.25 A
-1.25 A
30 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Industrial, ITE & Medical
100 mm
100 x 56 x 19
19 mm
56 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: