PDP SEO Portlet

PM05S050A

Non Isolated DC/DC Converter, 1 Output, 2.5 kW, 5 V, 500 mA, Fixed, SIP, Through Hole

Manufacturer:Delta Group
Avnet Manufacturer Part #: PM05S050A
Secondary Manufacturer Part#: PM05S050A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM05S series provides high efficiency switching regulators The high efficiency of these step-down converters allow an operating temperature up to 80°C at full-load without heatsink. The regulators come in a package which fits in the standard TO-220 footprint of linear regulators.The high efficiency of up to 97% and low stand-by power consumption of these switching regulators offer a cost-efficient solution for different applications.

  • Efficiency up to 97%, Non-isolated
  • SIP Package 11.5x7.5x10.2 mm
  • Excellent Line/Loads Regulation
  • Short Circuit Protection, Thermal Shutdown
  • Low Ripple and Noise
  • Operating Temperature range -40°C to +80°C
  • Low Stand-by Current
  • Wideinputrange (4.75V~28V)
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Fixed
SIP
32 V
6.5 V
1
-40 to 90 °C
0.5 A
500 mA
2.5 kW
5 V
5 V
Industrial, ITE, Medical & Railway
11.5 mm
11.5 x 7.55 x 10.2
10.2 mm
7.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.0956
300+
$5.3668
1000+
$5.12269
3000+
$5.0417
6000+
$4.93902