PDP SEO Portlet

PM05S018A

Non Isolated DC/DC Converter, 1 Output, 900 mW, 1.8 V, 500 mA, Fixed, SIP, Through Hole

Manufacturer:Delta Group
Avnet Manufacturer Part #: PM05S018A
Secondary Manufacturer Part#: PM05S018A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PM05S series provides high efficiency switching regulators The high efficiency of these step-down converters allow an operating temperature up to 80°C at full-load without heatsink. The regulators come in a package which fits in the standard TO-220 footprint of linear regulators.The high efficiency of up to 97% and low stand-by power consumption of these switching regulators offer a cost-efficient solution for different applications.

  • Efficiency up to 97%, Non-isolated
  • SIP Package 11.5x7.5x10.2 mm
  • Excellent Line/Loads Regulation
  • Short Circuit Protection, Thermal Shutdown
  • Low Ripple and Noise
  • Operating Temperature range -40°C to +80°C
  • Low Stand-by Current
  • Wideinputrange (4.75V~28V)
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Through Hole
Fixed
SIP
32 V
4.75 V
1
-40 to 90 °C
0.5 A
500 mA
900 mW
1.8 V
1.8 V
Industrial, ITE, Medical & Railway
11.5 mm
11.5 x 7.55 x 10.2
10.2 mm
7.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.71248
200+
$5.56695
400+
$5.2893
600+
$5.2083
800+
$5.12649