PM05S015A
Non Isolated DC/DC Converter, 1 Output, 750 mW, 1.5 V, 500 mA, Fixed, SIP, Through Hole
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output
Avnet Manufacturer Part #: PM05S015A
Secondary Manufacturer Part#: PM05S015A
- RoHS 10 Compliant
- Tariff Charges
The PM05S series provides high efficiency switching regulators The high efficiency of these step-down converters allow an operating temperature up to 80°C at full-load without heatsink. The regulators come in a package which fits in the standard TO-220 footprint of linear regulators.The high efficiency of up to 97% and low stand-by power consumption of these switching regulators offer a cost-efficient solution for different applications.
- Efficiency up to 97%, Non-isolated
- SIP Package 11.5x7.5x10.2 mm
- Excellent Line/Loads Regulation
- Short Circuit Protection, Thermal Shutdown
- Low Ripple and Noise
- Operating Temperature range -40°C to +80°C
- Low Stand-by Current
- Wideinputrange (4.75V~28V)
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Fixed | ||
| SIP | ||
| 32 V | ||
| 4.75 V | ||
| 1 | ||
| -40 to 90 °C | ||
| 0.5 A | ||
| 500 mA | ||
| 750 mW | ||
| 1.5 V | ||
| 1.5 V | ||
| Industrial, ITE, Medical & Railway | ||
| 11.5 mm | ||
| 11.5 x 7.55 x 10.2 | ||
| 10.2 mm | ||
| 7.55 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |