PDP SEO Portlet

PL01S0512A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 1 W, 1 Output, Fixed, 12 V, 83 mA, Regulated, SIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: PL01S0512A
Secondary Manufacturer Part#: PL01S0512A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PL01S/D series are miniature, SIP Package, isolated 1W DC/DC converters with 1,500VDC isolation. It offers continuous short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 80%
  • Wide 2:1 lnput Range
  • Fully regulated Outputs
  • Operating Temperature Range -40°C to +85°C
  • Low Ripple and Noise
  • Isolation Voltage 1500VDC
  • Short-circuit Protection
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1.5 kV
1
-40 to 85 °C
0.083 A
83 mA
1 W
Regulated
12 V
12 V
Industrial, ITE & Medical
17 mm
17 x 7.62 x 11
11 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.10978
300+
$6.7284
1000+
$5.877
3000+
$5.36262
6000+
$5.27839