PJT-27V150WBNA
PJT Open Frame Power Supply
- RoHS 10 Compliant
- Tariff Charges
PJT-27V150WBNA is an open frame power supply is designed with small standard industrial 3” x 5” footprint. The highly efficient convection cooled design with optimum thermal management for high power efficiency. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. The built-in active PFC product has major international safety standard according to IEC/UL 60950-1, IEC/EN/UL 62368-1 and is certified for EMI standards according to EN 55022, EN55032, and FCC Title 47 class B. Application includes building, machine, factory automation, test and measurements.
- Input voltage range from 85 to 264VAC, rated output voltage is V1: 27VDCc, VSB: 12VDC
- Rated output current is V1 5.55A/VSB 0.5A, nominal output power is V1 150W/VSB 6W
- Typical efficiency at 100% load is 88.5% at 115VAC, 89.5% at 230VAC
- Open frame, no remote ON/OFF JST connector
- Universal AC input voltage, power boost 6.48 A (175W) at 27V for 5 seconds
- Conforms to harmonic current IEC/EN 61000-3-2, class A, built-in standby output 12V/0.5A
- High MTBF 700,000 hrs as per telcordia SR-332
- Certified according to IEC/EN/UL 62368-1
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 5 x 3 x 1.44inch
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504406012 |