PDP SEO Portlet

PJT-18V100WBAA

AC/DC Power Supply Single-OUT 18V 5.55A 100W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJT-18V100WBAA
Secondary Manufacturer Part#: PJT-18V100WBAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJT-18V100WBAA is a PJT open frame power supply. The single output products are designed with small standard industrial foot prints at 3” x 5”. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. It is certified for safety standard according to IEC/EN/UL 62368-1 and for EMI standard according to EN/BS EN 5032, class B. Application includes building, machine, factory automation, test and measurements.

  • Input voltage range from 90 to 264VAC, rated output voltage is 18VDC
  • Rated output current is 5.55 A, output power is 100W
  • Typical efficiency at 100% load is 87.5% (115VAC, 230VAC)
  • Open frame, JST connector
  • Universal AC input voltage
  • Low leakage current 0.1mA
  • High MTBF 700,000 hrs as per telcordia SR-332
  • Operating temperature range from -10°C to +70°C
  • Dimension (L x W x H) is 5 x 3 x 1.22inch

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:90  Mult:30  
USD $:
90+
$36.32975
450+
$32.1201
900+
$31.42236
1800+
$30.94116
3600+
$30.45515