PDP SEO Portlet

PJT-12V65WBAA

AC/DC Power Supply Single-OUT 12V 5A 65W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJT-12V65WBAA
Secondary Manufacturer Part#: PJT-12V65WBAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PJT open frame power supply series offers choices of 12V, 15V, 18V and 24V nominal output voltages. The single output products are designed with small standard industrial foot prints at 2” x 3”. The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. The PJT series of products can operate from -10°C to +70°C across the entire input voltage range of 90 to 264Vac and are certified for safety standard according to IEC/EN/UL 60950-1 and for EMI standard according to EN 55022, Class B.

  • Universal AC input voltage
  • Standard industrial foot print of 2” x 3”
  • Low leakage current < 0.1mA
  • Convection cooled operating temperature range from -10°C to +70°C
  • High MTBF > 700,000 hrs as per Telcordia SR-332
  • Multiple connector source options

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-10 to 70 °C
5 A
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $:
80+
$23.82256
600+
$22.1076
1200+
$20.59562
2400+
$20.28022
4800+
$19.96167