PDP SEO Portlet

PJT-12V100WBAB

Power Supply 90V to 264V 12V 8.3A 100W Screw Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJT-12V100WBAB
Secondary Manufacturer Part#: PJT-12V100WBAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJT-12V100WBAB is a PJT open frame power supply. The single output products are designed with small standard industrial foot prints at 2” x 4”. The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. Application includes Application includes building, machine automations, factory automations, test and measurements. It includes output overvoltage, overload, overcurrent, over temperature, short circuit protection. It is certified for safety standard according to IEC/EN/UL 62368-1 and for EMI standard according to EN/BS EN 55032, class B. Application includes building, machine, factory automation, test and measurements.

  • Input voltage range from 90 to 264VAC, rated output voltage is 12VDC
  • Rated output current is 8.33A, output power is 100W
  • Typical efficiency at 100% load is 86.5% (115VAC, 230VAC)
  • Molex connector(optional)
  • Universal AC input voltage
  • Low leakage current 0.1 mA
  • High MTBF 700,000 hrs as per telcordia SR-332
  • Operating temperature range from -10°C to +70°C (surrounding air temperature)
  • Dimension (L x W x D) is 5 x 3 x 1.22inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:180  Mult:30  
USD $:
180+
$38.15172
900+
$35.4042
1800+
$32.98956
3600+
$32.48436
7200+
$31.97411