PDP SEO Portlet

PJL-48V400WBAA

AC/DC Open Frame Power Supply, LED Lighting, Adjustable, Fixed, 1 Output, 200 W, 48 VDC, 8.33 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJL-48V400WBAA
Secondary Manufacturer Part#: PJL-48V400WBAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJL-48V400WBAA is an open frame power supply is designed with small standard industrial 3” x 5” footprint for lighting application. The highly efficient fan cool and convection cooled design with optimum thermal management for high power efficiency. It features low earth leakage current as well as low inrush current. The built-in active PFC product has safety approval for lighting application according to UL 8750, IEC 61347-2-13 and major international safety standard according to IEC 60950-1, IEC 62368-1 and is certified for EMI standards according to EN/BS EN 55032 class B. It has extreme low temperature cold start at -40°C. It includes output overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes household appliance.

  • Input voltage range from 85 to 305VAC, rated output voltage is 48VDC
  • Rated output current is 8.33A, output power is 400W (Vout is in regulation until no load)
  • Efficiency at 100% load is 85% at 115VAC, 90% at 230VAC
  • Open frame, active PFC, TE connector
  • Universal AC input voltage range, 400W with fan cool and up to 200W convection cool
  • Low inrush current 20A and up to 90.0% efficiency, low earth leakage current 500µA
  • Conforms to harmonic current IEC/EN 61000-3-2, class C
  • Operating temperature range from -40°C to +80°C (surrounding air temperature)
  • Dimension (L x W x D) is 5 x 3 x 1.41inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 305V AC
1
8.33 A
48 Vdc
200 W
400W @ 400LFM
LED Lighting
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:72  Mult:36  
USD $:
72+
$94.5014
360+
$89.18325
720+
$88.7259
1440+
$88.26855
2880+
$87.8112