PJL-48V200WBAA
AC/DC Open Frame Power Supply, LED Lighting, Adjustable, Fixed, 1 Output, 150 W, 48 VDC, 4.17 A
- RoHS 10 Compliant
- Tariff Charges
PJL-48V200WBAA is an open frame power supply is designed with small standard industrial 3” x 5” footprint for lighting application. The highly efficient fan cool and convection cooled design with optimum thermal management for high power efficiency. It features low earth leakage current as well as low inrush current. The built-in active PFC product has safety approval for lighting application according to UL 8750, IEC 61347-2-13 and major international safety standard according to IEC 60950-1, IEC 62368-1 and is certified for EMI standards according to EN/BS EN 55032 class B. It has extreme low temperature cold start at -40°C. It includes output overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes household appliance.
- Input voltage range from 85 to 305VAC, rated output voltage is 48VDC
- Rated output current is 4.17A, output power is 200W (Vout is in regulation until no load)
- Efficiency at 100% load is 85% at 115VAC, 90% at 230VAC
- Open frame, active PFC, TE connector
- Universal AC input voltage range, 200W with fan cool and up to 150W convection cool
- Low inrush current 20A and up to 90.0% efficiency, low earth leakage current 500µA
- Conforms to harmonic current IEC/EN 61000-3-2, class C
- Operating temperature range from -40°C to +70°C (surrounding air temperature)
- Dimension (L x W x D) is 5 x 3 x 1.41inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 305V AC | ||
| 1 | ||
| 4.17 A | ||
| 48 Vdc | ||
| 150 W | ||
| 200W @ 400LFM | ||
| LED Lighting | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |