PDP SEO Portlet

PJB-24V300WBNA

AC/DC Open Frame Power Supply, ITE & Laboratory Equipment, Adjustable, Fixed, 1 Output, 300 W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJB-24V300WBNA
Secondary Manufacturer Part#: PJB-24V300WBNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJB-24V300WBNA is a PJB series 300W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Features are including low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants and low power consumption for optional. The built-in active PFC provides up to PF 0.99 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61500-3-2. The feature built-in Power Boost of 200% for 10 seconds enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 12.5A
  • Open frame type
  • With remote ON/OFF
  • Power supply with JST connector
  • Convection / forced cooling
  • Dimension (L x W x H) is 8.74inch x 3.74inch x 2.11inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
12.5 A
24 Vdc
300 W
ITE & Laboratory Equipment
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:32  Mult:16  
USD $:
32+
$95.5598
160+
$95.07225
320+
$94.5847
640+
$94.09715
1280+
$93.6096