PDP SEO Portlet

PJB-24V150WHRA

AC/DC Power Supply Single-OUT 24V 6.3A 151.2W Chassis Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJB-24V150WHRA
Secondary Manufacturer Part#: PJB-24V150WHRA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJB-24V150WHRA is a PJB series 150W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Features are including low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants and low power consumption for optional. The built-in active PFC provides PF 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61500-3-2. The feature built-in Power Boost of 200% for 10 seconds enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 6.3A
  • L frame + green mode type
  • With remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 7.4inch x 3.34inch x 1.8inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:24  Mult:12  
USD $:
24+
$68.15532
120+
$67.80759
240+
$67.45986
480+
$67.11213
960+
$66.7644