PDP SEO Portlet

PJB-24V150WGNA

AC/DC Enclosed Power Supply (PSU), ITE & Laboratory Equipment, Adjustable, Fixed, 1 Output, 150 W, 24 VDC, 6.3 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJB-24V150WGNA
Secondary Manufacturer Part#: PJB-24V150WGNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJB-24V150WGNA is a PJB series 150W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Features are including low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants and low power consumption for optional. The built-in active PFC provides PF 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61500-3-2. The feature built-in Power Boost of 200% for 10 seconds enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 6.3A
  • Enclosed + green mode type
  • No remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 7.4inch x 3.34inch x 1.8inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
6.3 A
150 W
24 Vdc
ITE & Laboratory Equipment
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:24  Mult:12  
USD $:
24+
$62.39894
120+
$57.9123
240+
$53.95086
480+
$53.12466
960+
$52.2902