PDP SEO Portlet

PJ-24V30WBNA

AC/DC Power Supply Single-OUT 24V 1.3A 30W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-24V30WBNA
Secondary Manufacturer Part#: PJ-24V30WBNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-24V30WBNA is a PJ series 30W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. It fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 1.30A
  • Open frame type
  • No remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 4.1inch x 1.9inch x 25.6mm

Technical Attributes

Find Similar Parts

Description Value
-10 to 70 °C
1.3 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:192  Mult:48  
USD $:
192+
$22.3538
960+
$22.23975
1920+
$22.1257
3840+
$22.01165
7680+
$21.8976