PDP SEO Portlet

PJ-24V150WBNA

AC/DC Power Supply Single-OUT 24V 6.3A 150W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-24V150WBNA
Secondary Manufacturer Part#: PJ-24V150WBNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-24V150WBNA is a PJ series 150W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF 0.97 and fulfils Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 6.30A
  • Open frame type
  • No remote on/off
  • Delta standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 6.2inch x 2.95inch x 1.45inch

Technical Attributes

Find Similar Parts

Description Value
-10 to 70 °C
6.3 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$45.5
200+
$43.78725
400+
$43.5627
800+
$43.33815
1600+
$43.1136