PDP SEO Portlet

PJ-24V100WLNA

PJ Series AC/DC Power Supply without Remote ON/OFF L-Frame Type Single-OUT 24V 4.3A 100W Screw Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-24V100WLNA
Secondary Manufacturer Part#: PJ-24V100WLNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-24V100WLNA is a PJ series 100W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF 0.97 and fulfils Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 4.30A
  • L frame type
  • No remote on/off
  • Delta standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 7.2inch x 2.8inch x 1.7inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$52.9396
200+
$51.012
400+
$50.7504
800+
$50.4888
1600+
$50.2272