PDP SEO Portlet

PJ-24V100WCNA

AC/DC Power Supply Single-OUT 24V 4.3A 100W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-24V100WCNA
Secondary Manufacturer Part#: PJ-24V100WCNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-24V100WCNA is a PJ series 100W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF 0.97 and fulfils Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 24VDC
  • Rated output current is 4.30A
  • Enclosed type
  • No remote on/off
  • Delta standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 7.2inch x 2.8inch x 1.7inch

Technical Attributes

Find Similar Parts

Description Value
-10 to 70 °C
4.3 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$55.3504
200+
$53.32275
400+
$53.0493
800+
$52.77585
1600+
$52.5024