PDP SEO Portlet

PJ-12V30WBNA

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 30 W, 12 VDC, 2.5 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-12V30WBNA
Secondary Manufacturer Part#: PJ-12V30WBNA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-12V30WBNA is a PJ series 30W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. It fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 12VDC
  • Rated output current is 2.50A
  • Open frame type
  • No remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 4.1inch x 1.9inch x 25.6mm

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-10 to 70 °C
2.5 A
2.5 A
12 V
12 Vdc
30 W
Industrial, ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:192  Mult:48  
USD $:
96+
$21.46633
960+
$19.9182
1920+
$18.55826
3840+
$18.27406
7680+
$17.98702