PDP SEO Portlet

PJ-12V150WCRA

AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 150 W

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-12V150WCRA
Secondary Manufacturer Part#: PJ-12V150WCRA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-12V150WCRA is a PJ series 150W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 12VDC
  • Rated output current is 12.50A
  • Enclosed type
  • With remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 7.4inch x 3.34inch x 1.8inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
3000 Vac
1
-10 to 70 °C
8.5 A
12.5 A
150 W
12 V
12 Vdc
Industrial, ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:24  Mult:12  
USD $:
24+
$62.5436
120+
$62.2245
240+
$61.9054
480+
$61.5863
960+
$61.2672