PDP SEO Portlet

PJ-12V100WBRA

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 102 W, 12 VDC, 8.5 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: PJ-12V100WBRA
Secondary Manufacturer Part#: PJ-12V100WBRA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PJ-12V100WBRA is a PJ series 100W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.

  • Single phase power supply
  • Rated output voltage is 12VDC
  • Rated output current is 8.50A
  • Open frame type
  • With remote ON/OFF
  • Delta Standard
  • Long life capacitors
  • Convection cooling
  • Dimension (L x W x H) is 6.1inch x 2.4inch x 1.2inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$42.20662
200+
$39.1689
400+
$36.48964
800+
$35.93084
1600+
$35.36645