PI01S1212A
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 12 V, 80 mA, Regulated, SIP
- RoHS 10 Compliant
- Tariff Charges
The PI01S/D series are miniature, SIP Package, isolated 1W DC/DC converters with 3,000VAC isolation. It allows a wide operating temperature range of -25°C to +85°C. With high isolation, PI01S/D is suitable for all kinds of medical device application. These high isolated DC/DC converters.
- Efficiency up to 75%
- SIP Package with Industry Standard Pinout
- High Isolation Volage 3000VACrms
- Lead free ,RoHs Complian
- Industrial & Medical Safety Approval
- Operating Temperature range - 25°C to +85°C
- Low isolation Capacitance
- >2 MHours MTBF
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 3000 Vrms | ||
| 1 | ||
| -25 to 85 °C | ||
| 0.08 A | ||
| 80 mA | ||
| 1 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial, ITE & Medical | ||
| 22 mm | ||
| 22 x 7.5 x 12.5 | ||
| 12.5 mm | ||
| 7.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |