PDP SEO Portlet

PI01S0515A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 15 V, 65 mA, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: PI01S0515A
Secondary Manufacturer Part#: PI01S0515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI01S/D series are miniature, SIP Package, isolated 1W DC/DC converters with 3,000VAC isolation. It allows a wide operating temperature range of -25°C to +85°C. With high isolation, PI01S/D is suitable for all kinds of medical device application. These high isolated DC/DC converters.

  • Efficiency up to 75%
  • SIP Package with Industry Standard Pinout
  • High Isolation Volage 3000VACrms
  • Lead free ,RoHs Complian
  • Industrial & Medical Safety Approval
  • Operating Temperature range - 25°C to +85°C
  • Low isolation Capacitance
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3000 Vrms
1
-25 to 85 °C
0.065 A
65 mA
1 W
Regulated
15 V
15 V
Industrial, ITE & Medical
22 mm
22 x 7.5 x 12.5
12.5 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.8498
300+
$7.80975
1000+
$7.7697
3000+
$7.72965
6000+
$7.6896