PDP SEO Portlet

PH02S2403A

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: PH02S2403A
Secondary Manufacturer Part#: PH02S2403A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PH02S/D series are miniature, SIP Package, isolated 2W DC/DC converters with 1,500VDC isolation. The PH02S/D series features fully regulated output and wide 4:1 input voltage ranges. The most convenient advantage is the modules with a small footprint occupying only 2.4 cm2 (0.36 square in.) on the PCB. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 80%
  • SIP Package with Standard Pinout
  • Fully Regulated Output
  • Operating Temperature Range -40°C to +85°C
  • Ultra-wide 4:1 Input Range
  • Isolation Voltage 1500 VDC
  • Short circuit protection
  • Lead free, RoHs compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
0.5 A
500 mA
2 W
Regulated
3.3 V
3.3 V
Industrial, ITE & Medical
25.95 mm
25.95 x 9.25 x 12.45
12.45 mm
9.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.8094
300+
$10.75425
1000+
$10.6991
3000+
$10.64395
6000+
$10.5888