PG02S4803A
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PG02S4803A
Secondary Manufacturer Part#: PG02S4803A
- RoHS 10 Compliant
- Tariff Charges
The PG02S series are miniature, SIP Package, isolated 2W DC/DC converters with 1,000VDC isolation. The PG02S series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a small footprint occupying only 2.0 cm 2 (0.3 square in.) on the PCB. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.
- Efficiency up to 81%
- SIP Package with Industry Pinout
- Small Footprint:21.8 x 9.3 mm (0.86”x 0.37”inch)
- Wide 2:1 Input Range
- Operating Temperature Range -40°C to +85°C
- Isolation Voltage 1000VDC
- Fully Regulated Output
- Short circuit protection
- Lead free, RoHs Compliant
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.5 A | ||
| 500 mA | ||
| 2 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial, ITE & Medical | ||
| 21.8 mm | ||
| 21.8 x 9.3 x 11.2 | ||
| 11.2 mm | ||
| 9.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |