PDP SEO Portlet

PG02S0512A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: PG02S0512A
Secondary Manufacturer Part#: PG02S0512A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PG02S series are miniature, SIP Package, isolated 2W DC/DC converters with 1,000VDC isolation. The PG02S series features fully regulated output and wide 2:1 input voltage ranges. The most convenient advantage is the modules with a small footprint occupying only 2.0 cm 2 (0.3 square in.) on the PCB. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 81%
  • SIP Package with Industry Pinout
  • Small Footprint:21.8 x 9.3 mm (0.86”x 0.37”inch)
  • Wide 2:1 Input Range
  • Operating Temperature Range -40°C to +85°C
  • Isolation Voltage 1000VDC
  • Fully Regulated Output
  • Short circuit protection
  • Lead free, RoHs Compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.167 A
167 mA
2 W
Regulated
12 V
12 V
Industrial, ITE & Medical
21.8 mm
21.8 x 9.3 x 11.2
11.2 mm
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.889
300+
$7.84875
1000+
$7.8085
3000+
$7.76825
6000+
$7.728