PDP SEO Portlet

PFB0612SHE-TZM8

DC Fan Ball Bearing 12V 0.48A 5.76W 8000RPM 43.57CFM 50.5dBA Flange Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: PFB0612SHE-TZM8
Secondary Manufacturer Part#: PFB0612SHE-TZM8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type: Ball Bearings
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Lead Wires : UL 1007 AWG #24 OR Equivalent Red Wire Positive(+) Black Wire Negative(-)
  • Weight : 200g (7.05 oz)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: