PF01S2405A
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PF01S2405A
Secondary Manufacturer Part#: PF01S2405A
- RoHS 10 Compliant
- Tariff Charges
The PF01S series are miniature, SIP Package, isolated 1W DC/DC converters with 3,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. These products provide a typical load regulation of 3.5% to 5.5% depending on each model. The PF01S/D DC/DC converters are a compromise between a fully regulated converter and a non-regulated converter .
- Efficiency up to 88%
- SIP Package with Industry Standard Pinout
- Semi-regulated Output Voltage
- High Isolation Voltage 3000VDC
- UL/IEC/EN 60950-1 Safety
- Operating Temperature Range -40°C to +85°C
- Lead free, RoHs Compliant
- >2 MHours MTBF
- CSA / NRTL60950-1 safety approval
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 26.4 V | ||
| 21.6 V | ||
| 24 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Semi-regulated | ||
| 5 V | ||
| 5 V | ||
| Industrial, ITE & Medical | ||
| 19.5 mm | ||
| 19.5 x 7.1 x 10.2 | ||
| 10.2 mm | ||
| 7.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |