PDP SEO Portlet

PF01S1205A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: PF01S1205A
Secondary Manufacturer Part#: PF01S1205A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PF01S series are miniature, SIP Package, isolated 1W DC/DC converters with 3,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. These products provide a typical load regulation of 3.5% to 5.5% depending on each model. The PF01S/D DC/DC converters are a compromise between a fully regulated converter and a non-regulated converter .

  • Efficiency up to 88%
  • SIP Package with Industry Standard Pinout
  • Semi-regulated Output Voltage
  • High Isolation Voltage 3000VDC
  • UL/IEC/EN 60950-1 Safety
  • Operating Temperature Range -40°C to +85°C
  • Lead free, RoHs Compliant
  • >2 MHours MTBF
  • CSA / NRTL60950-1 safety approval
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Semi-regulated
5 V
5 V
Industrial, ITE & Medical
19.5 mm
19.5 x 6.1 x 10.2
10.2 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.91797
200+
$5.7672
400+
$5.47214
600+
$5.38834
800+
$5.3037