PE01D1215A
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 2 Outputs, Fixed, 15 V, 34 mA, -15 V
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PE01D1215A
Secondary Manufacturer Part#: PE01D1215A
- RoHS 10 Compliant
- Tariff Charges
The PE01S/D series are miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation and very high efficiency . It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. These products provide a typical load regulation of 2.5% to 5.0% depending on each model. The PE01S/D DC/DC converters are a compromise between a fully regulated converter and a non-regulated converter . These isolated DC/DC converters.
- Efficiency up to 88.5%
- SIP Package with Industry Standard Pinout
- Semi-regulated Output Voltage
- Isolation Voltage 1000VDC
- Operating Temperature Range -40°C to +85°C
- UL/IEC/EN 60950-1 Safety
- Single and Dual Outputs
- Lead free, RoHs Compliant
- >2 MHours MTBF
- CSA / NRTL60950-1 safety approval
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |