PDP SEO Portlet

PE01D0505A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V, -100 mA, Semi-regulated, SIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: PE01D0505A
Secondary Manufacturer Part#: PE01D0505A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PE01S/D series are miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation and very high efficiency . It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. These products provide a typical load regulation of 2.5% to 5.0% depending on each model. The PE01S/D DC/DC converters are a compromise between a fully regulated converter and a non-regulated converter . These isolated DC/DC converters.

  • Efficiency up to 88.5%
  • SIP Package with Industry Standard Pinout
  • Semi-regulated Output Voltage
  • Isolation Voltage 1000VDC
  • Operating Temperature Range -40°C to +85°C
  • UL/IEC/EN 60950-1 Safety
  • Single and Dual Outputs
  • Lead free, RoHs Compliant
  • >2 MHours MTBF
  • CSA / NRTL60950-1 safety approval
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.4248
300+
$5.1264
1000+
$4.47958
3000+
$4.15378
6000+
$4.08853