PDP SEO Portlet

PD01D1205A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, -5 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: PD01D1205A
Secondary Manufacturer Part#: PD01D1205A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PD01S/D series are miniature, SIP Package, isolated 1W DC/DC converters with 3,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C. These isolated DC/DC converters .

  • Efficiency up to 81%
  • SIP Package with Industry Standard Pinout
  • Package Dimension:5V&12V Models: 19.5 x 10.2 x 6.1 mm (0.77”x 0.4”x 0.24”)15V&24V Models: 19.5 x 10.2 x 7.1 mm (0.77”x 0.4”x 0.28”)
  • High Isolation Voltage 3000 VDC
  • Operating Temperature Range -40°C to +85°C
  • Single and Dual Outputs
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
2
-40 to 85 °C
-0.1|0.1 A
100 mA
-100 mA
1 W
Regulated
-5, 5 V
5 V
-5 V
Industrial, ITE & Medical
19.5 mm
19.5 x 6.1 x 10.2
10.2 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.4782
300+
$4.69756
1000+
$4.2292
3000+
$3.89643
6000+
$3.8496