PDP SEO Portlet

PC02S1205A

Isolated Through Hole DC/DC Converter, ITE & Medical, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: PC02S1205A
Secondary Manufacturer Part#: PC02S1205A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PC02S/D series are miniature, SIP Package, isolated 2W DC/DC converters with 1,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 83%
  • SIP Package with Industry Standard Pinout
  • Package Dimension :19.5 x 10.2 x 7.6 mm (0.77”x 0.4”x 0.3”)
  • Isolation Voltage 1000 VDC
  • Operating Temperature Range -40°C to +85°C
  • Single and Dual Outputs
  • >2 MHours MTBF
  • Lead free, RoHs compliant
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Regulated
5 V
5 V
Industrial, ITE & Medical
19.5 mm
19.5 x 7.6 x 10.2
10.2 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.2034
300+
$5.30244
1000+
$4.5881
3000+
$4.44865
6000+
$4.4256