PB01S2403A
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA, Regulated, SIP
- RoHS 10 Compliant
- Tariff Charges
The PB01S/D seriesare miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers single and dual output models, short circuit protection ,and allows a wide operating temperature range of -40°C to +85°C.
- Efficiency up to 81%
- SIP Package with Industry Standard Pinout
- Package Dimension:5V&12V Models: 19.5 x 10.2 x 6.1 mm (0.77”x 0.4”x 0.24”)15V&24V Models: 19.5 x 10.2 x 7.1 mm (0.77”x 0.4”x 0.28”)
- Isolation Voltage 1000 VDC
- OperatingTemp. Range -40°C to +85°C
- Lead free , RoSH Compliant
- Single and Dual Outputs
- >2 MHours MTBF
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 26.4 V | ||
| 21.6 V | ||
| 24 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.26 A | ||
| 260 mA | ||
| 1 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial, ITE & Medical | ||
| 19.5 mm | ||
| 19.5 x 7.1 x 10.2 | ||
| 10.2 mm | ||
| 7.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |