PDP SEO Portlet

PB01S0515A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: PB01S0515A
Secondary Manufacturer Part#: PB01S0515A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PB01S/D seriesare miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers single and dual output models, short circuit protection ,and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 81%
  • SIP Package with Industry Standard Pinout
  • Package Dimension:5V&12V Models: 19.5 x 10.2 x 6.1 mm (0.77”x 0.4”x 0.24”)15V&24V Models: 19.5 x 10.2 x 7.1 mm (0.77”x 0.4”x 0.28”)
  • Isolation Voltage 1000 VDC
  • OperatingTemp. Range -40°C to +85°C
  • Lead free , RoSH Compliant
  • Single and Dual Outputs
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.1234
200+
$4.01835
400+
$3.81352
600+
$3.75512
800+
$3.69614