PDP SEO Portlet

PB01S0512A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 12 V, 84 mA, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: PB01S0512A
Secondary Manufacturer Part#: PB01S0512A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PB01S/D seriesare miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers single and dual output models, short circuit protection ,and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 81%
  • SIP Package with Industry Standard Pinout
  • Package Dimension:5V&12V Models: 19.5 x 10.2 x 6.1 mm (0.77”x 0.4”x 0.24”)15V&24V Models: 19.5 x 10.2 x 7.1 mm (0.77”x 0.4”x 0.28”)
  • Isolation Voltage 1000 VDC
  • OperatingTemp. Range -40°C to +85°C
  • Lead free , RoSH Compliant
  • Single and Dual Outputs
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.084 A
84 mA
1 W
Regulated
12 V
12 V
Industrial, ITE & Medical
19.5 mm
19.5 x 6.1 x 10.2
10.2 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.4002
300+
$3.87387
1000+
$3.6934
3000+
$3.63501
6000+
$3.56098