PA01S0505A
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated
Click image to enlarge
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PA01S0505A
Secondary Manufacturer Part#: PA01S0505A
- RoHS 10 Compliant
- Tariff Charges
The PA01S series are miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.
- Efficiency up to 80%
- SIP Package with Industry Standard Pinout
- Package Dimension:3.3V&5V & 12V Models: 11.5 x6.1 x10.2mm (0.45” x0.24” x0.40”)24V Models: 11.5 x7.1 x10.2mm (0.45” x0.28” x0.40”)
- Isolation Voltage 1000VDC
- Operating Temperature range - 40°C to +85°C
- Lead free ,RoHs Compliant
- >2 MHours MTBF
- 3 Years Product Warranty
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |