PDP SEO Portlet

PA01S0305A

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: PA01S0305A
Secondary Manufacturer Part#: PA01S0305A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PA01S series are miniature, SIP Package, isolated 1W DC/DC converters with 1,000VDC isolation. It offers short circuit protection and allows a wide operating temperature range of -40°C to +85°C.

  • Efficiency up to 80%
  • SIP Package with Industry Standard Pinout
  • Package Dimension:3.3V&5V & 12V Models: 11.5 x6.1 x10.2mm (0.45” x0.24” x0.40”)24V Models: 11.5 x7.1 x10.2mm (0.45” x0.28” x0.40”)
  • Isolation Voltage 1000VDC
  • Operating Temperature range - 40°C to +85°C
  • Lead free ,RoHs Compliant
  • >2 MHours MTBF
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.43848
300+
$4.20525
1000+
$3.56538
3000+
$3.35646
6000+
$3.30374