MEA-090A24C V-A
AC/DC Power Supply, External Plug In, 1 Output, 90 W, 24 V, 3.75 A, Tuning Fork 2.5mm x 5.5mm x 11mm
Manufacturer:Delta Group
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: MEA-090A24C V-A
Secondary Manufacturer Part#: MEA-090A24C V-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| Tuning Fork 2.5mm x 5.5mm x 11mm | ||
| 3.75 A | ||
| 90 W | ||
| 24 V | ||
| IEC 60320 C14 | ||
| Industrial, ITE & Medical | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504407012 |
| Schedule B: | 8504407018 |