PDP SEO Portlet

MDS-300APB12AA

AC/DC Open Frame Power Supply, ITE & Medical, Fixed, 1 Output, 220 W, 12 VDC, 18.33 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: MDS-300APB12AA
Secondary Manufacturer Part#: MDS-300APB12AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MDS-300APB12 AA is an open frame power supply offers a high energy density (14.3 Watts/in3) 3x5 inch design for Type BF patient access medical products. With operating parameters of 90 to 264 VAC universal input voltage, temperatures of -10 to +70 degrees centigrade, and altitudes of up to 5000 meters (16,400 feet), the design is well suited for a variety of both medical and non-medical applications. Other features include input surge of 300 Vac, low leakage current, no-load input power 0.5 Watt, and 500K hour MTBF. This product is certified for EMC standards EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment.

  • Output voltage is 12VDC
  • 5V/0.5V standby output
  • Remote on/off
  • Remote sense, and a power good signal
  • Protection against shock compliant with 2XMOPP and Type BF requirements
  • Comes in a standard 3x5 inch footprint, with height suitable for 1U applications
  • Safety Approvals to IEC 60601-1 3.1rd ed. & IEC 62368-1
  • Compliant with IEC 60601-1-2 4th Ed. Requirements
  • 3" x 5"" x 1.4"" package
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
4000 Vac
1
-10 to 70 °C
18.33 A
18.33 A
12 V
12 Vdc
220 W
300W @ 10CFM
ITE & Medical
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: