MDS-150AAS24-BA
AC/DC Power Supply, External Plug In, 1 Output, 150 W, 24 V, 6.25 A, 4 Way DIN
Manufacturer:Delta Group
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: MDS-150AAS24-BA
Secondary Manufacturer Part#: MDS-150AAS24-BA
- RoHS 10 Compliant
- Tariff Charges
- Low earth leakage current (<0.1mA)
- IT and medical safety approvals
- Compliant to IEC 60601-1 3rd edition
- Risk management report available
- 2 x MOPP (means of patient protection)
- Overload, over voltage, over temperature and short circuit protections
- RoHS compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 0 to 40 °C | ||
| 4 Way DIN | ||
| 6.3 A | ||
| 6.25 A | ||
| 150 W | ||
| 24 V | ||
| 24 V | ||
| IEC 60320 C14 | ||
| Industrial, ITE & Medical | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504407012 |
| Schedule B: | 8504407012 |