MDS-060AAS15 BA
AC/DC Power Supply, External Plug In, 1 Output, 60 W, 15 V, 4 A, 4 Way DIN
- RoHS 10 Compliant
- Tariff Charges
The MDS series of external power supply comes with universal AC input at 90Vac to 275Vac. Other features include low earth leakage, risk management report available and the electric shock protection comply with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. In addition, only recognized Japanese capacitors are used.The MDS series come with both medical and ITE safety approvals including UL/cUL/CCC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.
- Universal Input 90-275Vac
- Efficiency DOE Level V
- 1 Million Hours MTBF
- Safety Approvals to IEC60601-1 3rd Edition, 3.1 Edition and IEC60950-1 2nd Edition
- 2 x MOPP (means of patient protection)
- 3 years warranty
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504407012 |
| Schedule B: | 8504407012 |