PDP SEO Portlet

MDS-060AAS12 BA

AC/DC Power Supply, External Plug In, 1 Output, 60 W, 12 V, 5 A, 4 Way DIN

Manufacturer:Delta Group
Avnet Manufacturer Part #: MDS-060AAS12 BA
Secondary Manufacturer Part#: MDS-060AAS12 BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MDS series of external power supply comes with universal AC input at 90Vac to 275Vac. Other features include low earth leakage, risk management report available and the electric shock protection comply with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. In addition, only recognized Japanese capacitors are used.The MDS series come with both medical and ITE safety approvals including UL/cUL/CCC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

  • Universal Input 90-275Vac
  • Efficiency DOE Level V
  • 1 Million Hours MTBF
  • Safety Approvals to IEC60601-1 3rd Edition, 3.1 Edition and IEC60950-1 2nd Edition
  • 2 x MOPP (means of patient protection)
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504407012
Schedule B: 8504407012
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:28  Mult:28  
USD $:
28+
$40.8254
504+
$37.37
1008+
$34.0658
2016+
$32.6264
4032+
$32.02665