PDP SEO Portlet

LNE-36V320WBAA

LED Driver Module 8.9A 1-OUT 36VDC 320W Wire Leaded

Manufacturer:Delta Group
Avnet Manufacturer Part #: LNE-36V320WBAA
Secondary Manufacturer Part#: LNE-36V320WBAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LNE-36V320WBAA is a LNE-320W series LED driver comes with different combinations of features to suit different application requirements and energy optimization needs. This model comes with full corrosion resistant aluminum casing, major international safety certifications and are compliant with EN55015 immunity/Emissions/Harmonic requirements. The products is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. High surge immunity MTBF 700,000hrs, all make the delta make an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes LED lighting.

  • Input voltage range from 90 to 305VAC, rated output voltage is 24VDC
  • Rated output current is 8.9A, output power is 320W
  • Typical efficiency at 100% load is 94.5% (230VAC, 277VAC)
  • High efficiency and PFC, constant current level, UL approval, delta standard
  • IP67 without dimming cable and potentiometers
  • 6KV common mode and 4KV differential mode surge immunity
  • Active PFC. meets IEC/EN 61000-3-2, class C
  • Operating temperature range from -40°C to +70°C (surrounding air temperature)
  • Dimension (L x W x D) is 9.92 x 3.54 x 1.72inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:40  Mult:8  
USD $:
16+
$127.63358
80+
$118.45455
160+
$110.357
320+
$108.667
640+
$106.9601