PDP SEO Portlet

LNE-12V320WBAA

LED Driver Module 22.5A 1-OUT 12VDC 320W Wire Leaded

Manufacturer:Delta Group
Avnet Manufacturer Part #: LNE-12V320WBAA
Secondary Manufacturer Part#: LNE-12V320WBAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LNE-12V320WBAA is a LNE-320W series LED driver comes with different combinations of features to suit different application requirements and energy optimization needs. This model comes with full corrosion resistant aluminum casing, major international safety certifications and are compliant with EN55015 immunity/Emissions/Harmonic requirements. The products is designed and rigorously tested to work in various indoor and outdoor LED lighting conditions. High surge immunity MTBF 700,000hrs, all make the delta make an essential part of an energy efficient LED lighting power solution for both indoor and outdoor applications. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes LED lighting.

  • Input voltage range from 90 to 305VAC, rated output voltage is 12VDC
  • Rated output current is 22.5A, output power is 270W
  • Typical efficiency at 100% load is 91% (277VAC)
  • High efficiency and PFC, constant current level, UL approval, delta standard
  • IP67 without dimming cable and potentiometers
  • 6KV common mode and 4KV differential mode surge immunity
  • Active PFC. meets IEC/EN 61000-3-2, class C
  • Operating temperature range from -40°C to +70°C (surrounding air temperature)
  • Dimension (L x W x D) is 9.92 x 3.54 x 1.72inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:40  Mult:8  
USD $:
40+
$123.3918
200+
$122.76225
400+
$122.1327
800+
$121.50315
1600+
$120.8736