PDP SEO Portlet

IMA-S400-12-ZNPLI

AC/DC Open Frame Power Supply, Industrial & Medical, Adjustable, Fixed, 1 Output, 400 W, 12 VDC, 33.3 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: IMA-S400-12-ZNPLI
Secondary Manufacturer Part#: IMA-S400-12-ZNPLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Safety rated for Medical, Industrial and IT
  • Wide operating input voltage range: 80 Vac to 275 Vac or 120 Vdc to 300 Vdc
  • Wide adjustable output voltage range (+/- 20%)
  • 5 Vdc standby output
  • High efficiency: up to 94%
  • Size: 4 x 6.96 x 1.6 in (1U design)
  • Low acoustic noise level of less than 30 dB(A)
  • Active current sharing
  • 2 × MOPP
  • PMBus™ compatible for control, programming and monitoring
  • 500,000 hour MTBF
  • Optional conformal coating
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:7  
USD $:
35+
$176.33032
49+
$175.43976
84+
$174.5492
175+
$173.65864
350+
$172.76809